text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS-4-125

SRS Series Self Retaining .125 in Long Screw Size M3 Grey PVC Screw Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Bivar SRS-4-125 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: PVC
Diameter: 0.113in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$45.50
USD
Quantity
Unit Price
400
$0.0466
1,000
$0.0455
2,000
$0.0446
4,000
$0.0438
10,000+
$0.042
Product Variant Information section