text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS-4-20MM

Self Retaining PVC Screw Spacer 20mm Length 0.25 OD, 0.144 ID M3 Screw Size Grey

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SRS-4-20MM - Technical Attributes
Attributes Table
Length: 0.787in
Style: Round
Material: PVC
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.30
USD
Quantity
Unit Price
1,000
$0.1013
2,000
$0.0993
3,000
$0.0982
4,000
$0.0974
5,000+
$0.0949
Product Variant Information section