text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS6-12-01

SRS Series 3/4" Self Retaining Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRS6-12-01 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Nylon
Diameter: 0.062in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
2,000
$0.178
3,000
$0.177
4,000+
$0.175
Product Variant Information section