text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS6-5-01

SRS Series Nylon # 6 Screw Flame Retardant Self Retaining Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRS6-5-01 - Technical Attributes
Attributes Table
Length: 0.437in
Style: Round
Material: Nylon
Diameter: 0.232in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$156.00
USD
Quantity
Unit Price
125
$0.16
250
$0.158
500
$0.156
1,500
$0.152
3,000+
$0.148
Product Variant Information section