text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS8-4-01

SRS Series Natural Nylon .250 inch Self-Retaining Spacer for # 8 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.281in
Pricing Section
Global Stock:
0
USA:
0
53,043
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Web Price
1+
$0.108
Product Variant Information section