text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS8-5-01

SRS Series Natural Nylon .3125 inch Self-Retaining Spacer for # 8 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Essentra Components SRS8-5-01 - Technical Attributes
Attributes Table
Length: 0.3125in
Style: Round
Material: Nylon
Diameter: 0.281in
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$12.00
USD
Quantity
Unit Price
125
$0.16
250
$0.158
500
$0.156
1,500
$0.152
3,000+
$0.148
Product Variant Information section