text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS8-7-01

SRS Series Natural Nylon .438 inch Self-Retaining Spacer for # 8 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRS8-7-01 - Technical Attributes
Attributes Table
Length: 0.438in
Style: Round
Material: Nylon
Diameter: 0.281in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$160.60
USD
Quantity
Unit Price
1,000
$0.1606
2,000
$0.1584
3,000
$0.1571
4,000
$0.1562
5,000+
$0.1534
Product Variant Information section