text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10-3

SS Series Gray 0.375 inch CPVC Round Plastic Spacer for # 10 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Essentra Components SS10-3 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: PVC
Diameter: 0.375in
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
52
Multiple Of:
1
Total
$5.93
USD
Quantity
Unit Price
200
$0.114
400
$0.113
1,000
$0.111
2,000
$0.109
4,000+
$0.106
Product Variant Information section