text.skipToContent text.skipToNavigation

Manufacturer Part #

SS4-3

SS Series Gray 0.375 inch CPVC Round Plastic Spacer for # 4 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SS4-3 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: PVC
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$103.00
USD
Quantity
Unit Price
200
$0.108
400
$0.106
1,000
$0.103
2,000
$0.101
4,000+
$0.0964
Product Variant Information section