text.skipToContent text.skipToNavigation

Manufacturer Part #

SS4-5

Round Spacer Unthreaded #4 PVC 0.625" (15.88mm) 5/8" Gray

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SS4-5 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: PVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
2,000
$0.112
3,000
$0.111
4,000
$0.11
5,000+
$0.108
Product Variant Information section