text.skipToContent text.skipToNavigation

Manufacturer Part #

SS4-6

SS Series Light Grey .750 inch CPVC Round Plastic Spacer for #4 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SS4-6 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: PVC
Diameter: 0.12in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$120.10
USD
Quantity
Unit Price
1,000
$0.1201
2,000
$0.1184
3,000
$0.1175
4,000
$0.1168
5,000+
$0.1147
Product Variant Information section