text.skipToContent text.skipToNavigation

Manufacturer Part #

SS6-3

SS Series Light Grey .750 inch CPVC Round Plastic Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Essentra Components SS6-3 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: PVC
Diameter: 0.147in
Pricing Section
Global Stock:
758
USA:
758
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
58
Multiple Of:
100
Total
$6.15
USD
Quantity
Unit Price
200
$0.106
400
$0.104
1,500
$0.10
2,500
$0.0987
5,000+
$0.0949
Product Variant Information section