text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8-10L

SS Series Light Grey 1.250 inch CPVC Round Plastic Spacer for # 8 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SS8-10L - Technical Attributes
Attributes Table
Length: 1.25in
Style: Round
Material: PVC
Diameter: 0.175in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$102.50
USD
Quantity
Unit Price
100
$0.21
200
$0.205
1,250
$0.199
2,500+
$0.193
Product Variant Information section