text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8-3

SS Series Light Grey .750 inch CPVC Round Plastic Spacer for #4 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Essentra Components SS8-3 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: PVC
Diameter: 0.175in
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$19.68
USD
Quantity
Unit Price
200
$0.0984
400
$0.0965
1,000
$0.0941
2,500
$0.0917
5,000+
$0.0877
Product Variant Information section