text.skipToContent text.skipToNavigation

Manufacturer Part #

SSRS4-4-01

SSRS Series Nylon .250 inch Stackable Self-Retaining Spacer for #4 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SSRS4-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$164.00
USD
Quantity
Unit Price
125
$0.169
250
$0.167
500
$0.164
1,500
$0.161
3,000+
$0.156
Product Variant Information section