text.skipToContent text.skipToNavigation

Manufacturer Part #

SSRS6-10-01

SPACER STACK SELF-RET #6 5/8"

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SSRS6-10-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Square
Material: Nylon
Diameter: 0.234in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
4,000+
$0.198
Product Variant Information section