text.skipToContent text.skipToNavigation

Manufacturer Part #

SSRS6-7-01

SSRS Series Nylon .438 inch Stackable Self-Retaining Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SSRS6-7-01 - Technical Attributes
Attributes Table
Length: 0.438in
Material: Nylon
Diameter: 0.313in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$189.00
USD
Quantity
Unit Price
1,000
$0.189
2,000
$0.1863
3,000
$0.1847
4,000+
$0.1826
Product Variant Information section