text.skipToContent text.skipToNavigation

Manufacturer Part #

TCBS-10-01

TCBS Series Nylon .625 inch Screw Mount Self-Tapping Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components TCBS-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
75
$0.275
150
$0.27
300
$0.265
1,000
$0.26
2,000+
$0.25
Product Variant Information section