text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-16-100

TO-16 .100 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar TO-16-100 - Technical Attributes
Attributes Table
Length: 0.1in
Style: Round
Material: Phenolic
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$71.80
USD
Quantity
Unit Price
250
$0.0732
500
$0.0718
1,250
$0.07
3,000
$0.0684
7,500+
$0.0654
Product Variant Information section