text.skipToContent text.skipToNavigation

Manufacturer Part #

460-120

Natural Nylon 3 mm LED Mounting Pad

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Bivar 460-120 - Technical Attributes
Attributes Table
Length: 0.12in
Material: Nylon
Pricing Section
Global Stock:
495
USA:
495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
95
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.06
USD
Quantity
Unit Price
200
$0.148
400
$0.146
1,000
$0.144
2,500
$0.141
4,000+
$0.138
Product Variant Information section