text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 1-250

ELM 1 Series 6.35mm Black PVC Self Retaining LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Bivar ELM 1-250 - Technical Attributes
Attributes Table
Type: LED Mount
Shape: Circular
Material: Black PVC
Color: Black
Dimension: L  0.25in
Diameter: 5.1mm
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$17.60
USD
Quantity
Unit Price
250
$0.0704
500
$0.0691
1,250
$0.0674
3,000
$0.0658
7,500+
$0.063
Product Variant Information section