text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP3-3-01

MDLSP3 Series Natural Nylon .189 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MDLSP3-3-01 - Technical Attributes
Attributes Table
Length: 0.189in
Style: Swage
Material: Nylon
Diameter: 0.098in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$161.00
USD
Quantity
Unit Price
125
$0.165
250
$0.163
500
$0.161
1,500
$0.157
3,000+
$0.152
Product Variant Information section