text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP3-5-01

MDLSP3 Series Natural Nylon .311 inch Mini Dual Locking Support Post

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.311in
Style: Swage
Material: Nylon
Diameter: 0.098in
Pricing Section
Stock:
36
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
Quantity
Web Price
1
$0.151
250
$0.13
750
$0.127
1,500
$0.124
4,000+
$0.121
Product Variant Information section