text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP-5-01

MSP Series Natural Nylon .3125 inch Circuit Board Miniature Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSP-5-01 - Technical Attributes
Attributes Table
Length: 0.3125in
Style: Round
Material: Nylon
Diameter: 0.18in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$131.00
USD
Quantity
Unit Price
150
$0.135
300
$0.133
750
$0.131
2,000
$0.129
4,000+
$0.125
Product Variant Information section