text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS-7

0.524 in Length Nylon Natural Color Nylon Threaded Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components NTS-7 - Technical Attributes
Attributes Table
Length: 0.524in
Style: Threaded
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
2,000
$0.19
3,000
$0.188
4,000+
$0.186
Product Variant Information section