text.skipToContent text.skipToNavigation

Manufacturer Part #

V6622A

Male/Female M2.5 Brass Threaded HEX Standoff

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2602
Product Specification Section
ASSMANN WSW Components V6622A - Technical Attributes
Attributes Table
Length: 0.433in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.217in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000+
$0.16