text.skipToContent text.skipToNavigation

Manufacturer Part #

ALABEL5/8X2

Black on Yellow 0.625 x 2 inch Attention Label

ECAD Model:
Mfr. Name: SCS
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Dimension (Inch): H  0.625in x W  2in
Pricing Section
Global Stock:
262
USA:
262
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.05
USD
Quantity
Web Price
1+
$5.05
Product Variant Information section