Manufacturer Part #
LAT-7-410-10
LAT 0.5" H x 1" W White Matte Polyolefin Laser Printable Labels - 10K/Package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady LAT-7-410-10 - Technical Attributes
Attributes Table
| Type: | Laser |
| Material: | Polyester |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$892.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll