Manufacturer Part #
THT-11-473-10
THT Series 0.25x 0.25" White polyester Thermal Transfer Printer Labels-10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-11-473-10 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 0.25in x W 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$75.36
2
$74.43
3
$73.89
5
$73.21
10+
$71.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll