text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-18-422-3

LABEL, 1 INCH HIGH X 3 INCH WIDE

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady THT-18-422-3 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension: H  25.4mm x W  76.2mm
Dimension (Inch): H  1in x W  3in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$306.51
USD
Quantity
Unit Price
1
$306.51
2+
$291.91
Product Variant Information section