text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-45-724-10

Amber Polyimide 0.25 inch H x 1.5 inch W 3 inch Core Label

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady THT-45-724-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension (Inch): H  0.25in x W  1.5in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,386.85
USD
Quantity
Unit Price
1+
$1,386.85
Product Variant Information section