text.skipToContent text.skipToNavigation

Manufacturer Part #

3001624

1000 Series 16 inch x 24 inch 3.1 mils Metal-In ESD Bag with Zipper

Mfr. Name: SCS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Transparent Metal In
Dimension: W  16in x L  24in
Features & Applications
3M Static Shielding Bags SCC1000 open top and Ziptop are manufactured from industry approved Polyester/Metal/Polyethylene laminates. The polyester dielectric in concert with the metal layer provide Faraday Effect shielding of an Electrostatic Discharge (ESD). The metal layer prevents the penetration of damaging electrostatic fields. Tribocharging is minimized by the specially processed polyethylene.

This transparent, metalized static shield bag provides a static safe environment for sensitive electronic devices. Four layer construction. Polyester dielectric and metal layer provide Faraday effect shielding of ESD and fields. Tribocharging is minimized by the specially processed polyethylene. Flat and zipper closure styles. Coded for QC traceability.

The 3001624 Statshield Transparent Metal-In bag from 3M/Satic Control Components is 16” x 24" with a zipper. 

Bags are packaged 100 per pack.

Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$812.80
USD
Quantity
Web Price
10+
$81.28
Product Variant Information section