text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2325811-1

LUMAWISE Series Z45 LED Holder For Pan Hand Screw

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 2-2325811-1 - Technical Attributes
Attributes Table
Dimension: 13mm-15mm
Zhaga Compatibility: standard
Features & Applications

TE Connectivity (TE) has introduced an addition to its LUMAWISE series of LED holders, creating holders for the Bridgelux® Vesta® series of dim-to-warm Chip-on-Board (CoB) LEDs.

APPLICATIONS
• Spotlights, downlights and tracklights
• Streetlights
• General lighting
• Horticultural lighting

FEATURES
• Operating temperature range: -40°C to 105°C
• Accommodates 18 to 22 AWG solid, fused or stranded wire
• 60V DC maximum voltage
• 3A maximum current

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,029.00
USD
Quantity
Unit Price
20
$1.55
60
$1.53
100
$1.52
300
$1.49
500+
$1.47
Product Variant Information section