text.skipToContent text.skipToNavigation

Manufacturer Part #

2213254-1

Z50 Series 300 V 5 A Ø44 x 3.4 mm Lumawise LED Holder for COB Array

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213254-1 - Technical Attributes
Attributes Table
Dimension: Ø 44 x 3.4 mm
Zhaga Compatibility: Does Not Enable
Mounting Method: Screw Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights
 
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
0
USA:
0
2,740
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
20
$1.83
60
$1.80
100
$1.79
200
$1.77
400+
$1.74
Product Variant Information section