text.skipToContent text.skipToNavigation

Manufacturer Part #

2213382-2

LUXEON CoB Z50 Standard Profile LUMAWISE 1619 LED Holder with Optic Attachment

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2514
Product Specification Section
TE Connectivity 2213382-2 - Technical Attributes
Attributes Table
Mounting Method: Screw Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights
 
FEATURES

• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
492
USA:
492
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
20
$2.00
60
$1.97
80
$1.96
200
$1.93
300+
$1.91