text.skipToContent text.skipToNavigation

Manufacturer Part #

2008B-1000

2008B Series 1000 mA 32 Vdc Output Max PowerPuck Wide Range LED Power Module

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.

The PowerPuck LED Drive Module from LuxDrive is a true constant current driver designed to drive High-Power LEDs, or strings of 5mm LEDs, from 5-32V with efficiency and stability. The different types and numbers of LEDs that can be driven depend on driver current output and circuit configuration.  Up to 18 LUXEON I LEDs can be driver from one PowerPuck (Vin > 24VDC). The PowerPuck's high efficiency and low cost make it an excellent choice for portable lighting, solar lighting, as well as marine and automotive applications.

PowerPuck  Series Features and Benefits Include:

  • Filtered switching technologies combined with proprietary drive and sense electronics to provide constant current to LED arrays
  • Available factory outputs of 350mA, 500mA, 700mA and 1000mA
  • 0.5"x1.5"dia. encapsulated puck
  • Resistant to harsh environments and moisture
  • Supplied with 6", 24AWG colored leads for easy wiring and an aluminum mounting bracket

2008B-1000 is a 1000mA non-dimmable LED driver (32VDC max)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$352.60
USD
Quantity
Unit Price
10
$35.26
20+
$34.71
Product Variant Information section