text.skipToContent text.skipToNavigation

Manufacturer Part #

3023-D-E-700

3023 Series 700 mA 32 Vdc Output Max BuckPuck Wide Range LED Power Module

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDdynamics 3023-D-E-700 - Technical Attributes
Attributes Table
Package Style:  SIP-7
Mounting Method: Through Hole
$Features & Applications
The 3023 BuckPuck LED power module are a line of true current regulated drivers for powering LEDs. The BuckPuck line of LED drivers are the ideal choice for powering all types of high-brightness and highpower LED packages and led arrays.

The line of BuckPuck LED drivers exhibit high efficiency and require no external current limiting resistors or additional heat sinking for operation. A fast response current-sensing circuit makes the 3021 ideal for applications where flashing or strobe operation of the LED(s) is required.

Features:

  • AC or DC input power up to 32 V (24 VrmsAC)
  • 350 mA, 500 mA, 700 mA, or 1.0 constant current output
  • Extremely small form factor (0.83"x0.83"x0.43")
  • Simple 7-Pin SIP connection for through-hole PCB mounting or use with optional wiring harness
  • External analog/digital intansity control (TTL compatible)
  • Optional external potentiometer intensity control(TTL compatible)
  • Optional on-board trim adjustment (40-110%)
  • output short circuit protection up to 15 Seconds
  • Output open circuit protection
  • Pulse and strobe capable(control input)
  • Built-in 5 V reference/output to power logic circuitry or microprocessor

Applications:

  • Solar & Landscape lighting
  • Architectural lighting
  • Track lighting
  • Automotive & Marine lighting
  • Portable lighting & flashlights
  • point of purchase lighting
  • Desk & reading lamps
  • Signal & marker lighting
  • Flashing & strobe lighting
  • Cabinet & display case lighting
  • Sign & Channel letters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$133.30
USD
Quantity
Web Price
10
$13.33
30
$13.21
50
$13.16
150
$13.04
250+
$12.94
Product Variant Information section