text.skipToContent text.skipToNavigation

Manufacturer Part #

ELG-150-C1050

100 - 277Vac, 150.15W, 1050mA, 72-143V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ELG-150-C1050 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150.15W
Minimum Output Voltage: 72V
Maximum Output Voltage: 143V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.97
Efficiency: 92%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.55
USD
Quantity
Unit Price
1
$46.55
3
$45.79
4
$45.59
10
$44.96
15+
$44.34
Product Variant Information section