text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-320S620DT

277 - 480Vac, 320W, 434 - 6200mA, 26-74V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics ESD-320S620DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 320W
Minimum Output Voltage: 26V
Maximum Output Voltage: 74V
Minimum Output Current: 434mA
Maximum Output Current: 6200mA
Efficiency: 93.5%
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.83
USD
Quantity
Unit Price
1
$81.83
2
$80.82
3
$80.23
5
$79.49
10+
$77.94