text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-075S150DT

277 - 480Vac, 75W, 105 - 1500mA, 25-72V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Inventronics ESM-075S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 75W
Minimum Output Voltage: 25V
Maximum Output Voltage: 72V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.95
Efficiency: 89.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC
Driver Class: Class I,SELV
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer
Minimum Dimming Level: 10%
Is Dim to Off: False
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.69
USD
Quantity
Unit Price
1
$28.69
3
$28.27
5
$28.08
15
$27.68
25+
$27.32
Product Variant Information section