text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-100S150DT

100W 120-270Vdc LED driver module

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Inventronics ESM-100S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 100W
Minimum Output Voltage: 34V
Maximum Output Voltage: 95V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CE,FCC,UL
Driver Class: Class 2
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.54
USD
Quantity
Unit Price
1
$30.54
3
$30.10
5
$29.90
15
$29.47
25+
$29.09
Product Variant Information section