text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-150S210DT

277 - 480Vac, 150W, 140 - 2100mA, 36-107V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code: 2552
Product Specification Section
Inventronics ESM-150S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 150W
Minimum Output Voltage: 36V
Maximum Output Voltage: 107V
Minimum Output Current: 140mA
Maximum Output Current: 2100mA
Efficiency: 93%
Driver Class: SELV
IP Rating: IP66 / IP67
Pricing Section
Global Stock:
298
USA:
298
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.67
USD
Quantity
Unit Price
1
$33.67
3
$33.14
5
$32.90
10
$32.57
20+
$32.06