text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-240S105DT

277 - 480Vac, 240W, 70 - 1050mA, 115-343V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics ESM-240S105DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 240W
Minimum Output Voltage: 115V
Maximum Output Voltage: 343V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.99
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL,UL Class P
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.35
USD
Quantity
Unit Price
1
$38.35
3
$37.75
5
$37.47
10
$37.10
20+
$36.52