text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-320S150DT

277 - 480Vac, 320W, 105 - 1500mA, 107-305V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics ESM-320S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 320W
Minimum Output Voltage: 107V
Maximum Output Voltage: 305V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 95%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL,UL Class P
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.54
USD
Quantity
Unit Price
1
$47.54
3
$46.75
4
$46.55
10
$45.91
15+
$45.28