text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP040W-0700-56

ESP Series 39.2W, 700mA, 56V

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power ESP040W-0700-56 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 39.2W
Minimum Output Voltage: 40V
Maximum Output Voltage: 56V
Maximum Output Current: 700mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Driver Class: Class 2
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,090.00
USD
Quantity
Unit Price
2
$21.00
4
$20.82
10
$20.59
20
$20.41
30+
$20.18
Product Variant Information section