text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS010W-0500-12

100 - 277Vac, 6W, 500mA, 6-12V, [0-10V, TRI...], IP64 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
ERP Power ESS010W-0500-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 6W
Minimum Output Voltage: 6V
Maximum Output Voltage: 12V
Minimum Output Current: 500mA
Maximum Output Current: 500mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class I,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
530
USA:
530
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.12
USD
Quantity
Unit Price
2
$13.06
4
$12.97
15
$12.79
25
$12.72
50+
$12.53
Product Variant Information section