text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS015W-0350-32

100 - 277Vac, 11.2W, 350mA, 21-32V, [0-10V, TRI...], IP64 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
ERP Power ESS015W-0350-32 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 11.2W
Minimum Output Voltage: 21V
Maximum Output Voltage: 32V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
499
USA:
499
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.94
USD
Quantity
Unit Price
2
$13.97
4
$13.87
15
$13.68
25
$13.60
50+
$13.40
Product Variant Information section