text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS030W-0500-42

100 - 277Vac, 21W, 500mA, 24-42V, [0-10V, TRI...], IP64 LED Driver

Product Specification Section
ERP Power ESS030W-0500-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 21W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 500mA
Maximum Output Current: 500mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
4,283
USA:
4,283
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.20
USD
Quantity
Unit Price
2
$15.60
4
$15.48
10
$15.32
25
$15.16
40+
$14.98