text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS030W-0620-42

100 - 277Vac, 26W, 620mA, 24-42V, [0-10V, TRI...], IP64 LED Driver

Product Specification Section
ERP Power ESS030W-0620-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 26W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 620mA
Maximum Output Current: 620mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
883
USA:
883
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.32
USD
Quantity
Unit Price
2
$13.66
4
$13.56
15
$13.37
25
$13.30
50+
$13.10