text.skipToContent text.skipToNavigation

Manufacturer Part #

EUC-042S035DS

100 - 277Vac, 42W, 350mA, 60-120V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUC-042S035DS - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 42W
Minimum Output Voltage: 60V
Maximum Output Voltage: 120V
Maximum Output Current: 350mA
Input Power Factor: 0.96
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP66
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
216
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,864.24
USD
Quantity
Unit Price
2
$18.64
4
$18.50
10
$18.31
25
$18.12
40+
$17.89
Product Variant Information section